This ceramic capacitor from Murata features a capacitance of 0.0012uF and a DC rated voltage of 50V. It has a width of 1.25mm and a length of 2mm. The operating temperature range is -55 to 150 degrees Celsius. The capacitor is a multilayer ceramic type with a package size of 0805.
Murata GCM2195G1H122JA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2195G1H122JA16D to view detailed technical specifications.
No datasheet is available for this part.