This multilayer ceramic capacitor has a capacitance of 0.0082uF and a DC rated voltage of 50V. It is designed for operation over a temperature range of -55C to 150C. The capacitor is packaged in an 0805 size and has a height of 0.85mm. It is a type of multilayer ceramic capacitor, which is a category of ceramic capacitors.
Murata GCM2195G1H822GA16D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM2195G1H822GA16D to view detailed technical specifications.
No datasheet is available for this part.