
This 8.2nF ceramic multilayer capacitor is rated for 50V and has a tolerance of 5%. It is constructed with a flat construction and features a dielectric of X8G. The component is available in a 0805 package with a height of 0.85mm and a width of 1.25mm. It is designed for surface mount applications and is suitable for use in temperatures between -25°C and 150°C. The capacitor is RoHS compliant and is available in a tape and reel packaging format with a quantity of 10000 pieces.
Murata GCM2195G1H822JA16J technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X8G |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM2195G1H822JA16J to view detailed technical specifications.
No datasheet is available for this part.
