The GCM219R71C684KA37K is a multilayer ceramic capacitor with a capacitance of 0.68uF and a voltage rating of 16VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is packaged in an 0805 case style and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Murata GCM219R71C684KA37K technical specifications.
| Capacitance | 0.68uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM219R71C684KA37K to view detailed technical specifications.
No datasheet is available for this part.