This 0805 ceramic chip capacitor from Murata has a capacitance of 0.012uF with a tolerance of 10% and a dielectric of X7R. It is rated for a maximum DC voltage of 50VDC and has an operating temperature range of -55°C to 125°C. The capacitor is constructed with a flat construction and has a pad termination style.
Murata GCM219R71H123KA37D technical specifications.
| Capacitance | 0.012uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM219R71H123KA37D to view detailed technical specifications.
No datasheet is available for this part.