This ceramic capacitor has a capacitance of 0.015uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a package type of 0805. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a width of 1.25mm and a length of 2mm, with a height of 0.85mm.
Murata GCM219R71H153KA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM219R71H153KA37D to view detailed technical specifications.
No datasheet is available for this part.