
The GCM219R71H334KA55J is a multilayer ceramic capacitor with a capacitance of 330nF and a voltage rating of 50V. It has a tolerance of 10% and is constructed with a flat, X7R dielectric material. The capacitor is available in a 0805 package, which is 2mm in length and 0.85mm in height, and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Murata GCM219R71H334KA55J technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM219R71H334KA55J to view detailed technical specifications.
No datasheet is available for this part.
