This ceramic capacitor is a multilayer MLCC with a capacitance of 0.0068uF and a rated voltage of 100V. It has a compact 0805 package size and is suitable for use in a wide range of applications. The capacitor operates over a temperature range of -55C to 125C, making it suitable for use in harsh environments. It is a passive component, specifically a type of ceramic capacitor.
Murata GCM219R72A682JA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM219R72A682JA37D to view detailed technical specifications.
No datasheet is available for this part.