This ceramic capacitor features a capacitance of 0.0068uF and a DC rated voltage of 100V. It has a width of 1.25mm, a length of 2mm, and a height of 0.85mm. The operating temperature range is between -55°C and 125°C. The capacitor is a multilayer ceramic type with a 0805 package.
Murata GCM219R72A682KA37J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM219R72A682KA37J to view detailed technical specifications.
No datasheet is available for this part.