This multilayer ceramic capacitor has a rated voltage of 100V and a capacitance of 0.0068uF. It is available in the 0805 package type. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a width of 1.25mm and a height of 0.85mm, with a length of 2mm.
Murata GCM219R72A682MA37D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM219R72A682MA37D to view detailed technical specifications.
No datasheet is available for this part.