Murata GCM21A7U2E181JX01L technical specifications.
| Capacitance | 180pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | U2J |
| DC Rated Voltage | 250VDC |
| Technology | Standard |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 1mm |
| Height Tolerance | -0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM21A7U2E181JX01L to view detailed technical specifications.
No datasheet is available for this part.