This ceramic chip capacitor features a capacitance of 470pF, a voltage rating of 250VDC, and a tolerance of 5%. It is constructed with a flat, multilayer ceramic dielectric and has a termination style of pad. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C. It is suitable for use in powertrains and safety devices in automotive applications.
Murata GCM21A7U2E471JX01J technical specifications.
| Capacitance | 470pF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | U2J |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM21A7U2E471JX01J to view detailed technical specifications.
No datasheet is available for this part.