Multilayer Ceramic Capacitor (MLCC) with 22nF capacitance and 50V DC rating. Features C0G dielectric, 5% tolerance, and an 0805 (2012 metric) SMD package. Designed for surface mounting with a maximum operating temperature of 125°C and AEC-Q200 qualification. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Murata GCM21B5C1H223JA16L technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.053inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM21B5C1H223JA16L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.