
Multilayer ceramic capacitor with 4.7µF capacitance and 10V DC rating. Features X7S dielectric with a ±10% tolerance and a wide operating temperature range of -55°C to +125°C. Surface mountable in an 0805 (2012 metric) case code, this component is RoHS compliant and AEC-Q200 qualified. Dimensions are 2mm length, 1.25mm width, and 1.25mm height.
Murata GCM21BC71A475KA73L technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7S |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM21BC71A475KA73L to view detailed technical specifications.
No datasheet is available for this part.
