Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 16V DC rated voltage. Features X7S dielectric, offering a 10% tolerance and operating temperature range from -55°C to 125°C. This 2-terminal component is supplied in an 0805 SMD package with dimensions of 2mm length, 1.25mm width, and 1.25mm height. Designed for automotive applications and supplied on tape and reel.
Murata GCM21BC71C106KE36K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM21BC71C106KE36K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.