Multilayer Ceramic Capacitor (MLCC) with 4.7µF capacitance and 35V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This surface-mount device, measuring 2mm in length and 1.25mm in width and height, offers a 10% capacitance tolerance and is supplied on tape and reel.
Murata GCM21BC7YA475KE36L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.25 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM21BC7YA475KE36L to view detailed technical specifications.
No datasheet is available for this part.