The GCM21BL81H334MA56L is a 0.33uF ceramic capacitor from Murata, rated for 50V DC. It has a compact 0805 package size and operates over a temperature range of -55°C to 150°C. This component is suitable for use in a variety of applications, including electronics and electrical systems.
Murata GCM21BL81H334MA56L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.33 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM21BL81H334MA56L to view detailed technical specifications.
No datasheet is available for this part.