
Multilayer Ceramic Capacitor (MLCC) with 10uF capacitance and 6.3V DC rating. Features X7R dielectric, 10% tolerance, and an 0805 SMD package. Operates from -55°C to 125°C, is lead-free, RoHS compliant, and supplied on tape and reel. Dimensions are 2mm length, 1.25mm width, and 1.25mm thickness.
Murata GCM21BR70J106KE22K technical specifications.
| Capacitance | 10uF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.25mm |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM21BR70J106KE22K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
