
10µF X7R ceramic capacitor, 10V DC rated voltage, with a ±10% tolerance. This multilayer ceramic capacitor features a 0805 surface mount package, measuring 2.0mm x 1.25mm x 1.0mm (L x W x H). Operating temperature range is -55°C to +125°C, with a 15% temperature coefficient. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Murata GCM21BR71A106KE22L technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000335oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM21BR71A106KE22L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
