
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 10% tolerance component has two terminals and a compact 0805 SMD package measuring 2mm in length and 1.25mm in width and height.
Murata GCM21BR71H105KA03K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM21BR71H105KA03K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.