This is a multilayer ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 25V. It has a maximum operating temperature of 150C and a minimum operating temperature of -55C. The capacitor is available in an 0805 package type and has a width of 1.25mm and a height of 1.25mm. It is a type of ceramic capacitor.
Murata GCM21BR91E224KA37K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM21BR91E224KA37K to view detailed technical specifications.
No datasheet is available for this part.