Multilayer Ceramic Capacitor (MLCC) with 18nF capacitance and 5% tolerance. Features a 50V DC rated voltage and C0G dielectric. This surface mount component is housed in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm x 0.85mm. Operating temperature range is -55°C to 125°C, with AEC-Q200 automotive qualification. Packaged on tape and reel.
Murata GCM3195C1H183JA16D technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM3195C1H183JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.