The GCM3195C1H273JA16D is a 27nF ceramic capacitor with a 5% tolerance, packaged in the 1206 case size. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and packaged on tape and reel. It has a dielectric of C0G and dimensions of 3.2mm in length and 1.6mm in depth.
Murata GCM3195C1H273JA16D technical specifications.
| Capacitance | 27nF |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM3195C1H273JA16D to view detailed technical specifications.
No datasheet is available for this part.