This 0.0082uF ceramic chip capacitor has a voltage rating of 50VDC and a tolerance of 1%. It is constructed with C0G dielectric material and has a maximum operating temperature of 125°C. The capacitor is available in a 1206 package and is suitable for surface mount applications. It has a minimum operating temperature of -55°C and a height of 0.85mm.
Murata GCM3195C1H822FA16J technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM3195C1H822FA16J to view detailed technical specifications.
No datasheet is available for this part.