The GCM3195C1H822GA16D is a 0.0082uF ceramic chip capacitor with a rated voltage of 50VDC and a tolerance of 2%. It features a C0G dielectric and a surface mount package. The capacitor operates within a temperature range of -55°C to 125°C and has a height of 0.85mm. It is constructed with a flat construction and has a pad termination style.
Murata GCM3195C1H822GA16D technical specifications.
| Capacitance | 0.0082uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM3195C1H822GA16D to view detailed technical specifications.
No datasheet is available for this part.