
Murata's GCM3195C1H822JA16J is a 8.2nF ceramic capacitor with 5% tolerance, constructed with C0G dielectric material. It is available in a 1206 package, suitable for surface mount applications. The capacitor operates within a temperature range of -25°C to 125°C and is compliant with RoHS regulations.
Murata GCM3195C1H822JA16J technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM3195C1H822JA16J to view detailed technical specifications.
No datasheet is available for this part.
