This 100VDC multilayer ceramic capacitor has a capacitance of 0.0024uF with a tolerance of 5%. It is constructed with C0G dielectric and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in a 1206 package and is suitable for surface mount applications. It has a height of 0.85mm and a termination style of pad.
Murata GCM3195C2A242JA16B technical specifications.
| Capacitance | 0.0024uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM3195C2A242JA16B to view detailed technical specifications.
No datasheet is available for this part.