
Multilayer ceramic capacitor with 2.4nF capacitance and 100V DC rated voltage. Features C0G dielectric with 5% tolerance, housed in a 1206 (3216 metric) surface mount package. Operating temperature range from -25°C to 125°C, AEC-Q200 qualified and RoHS compliant. Packaged on tape and reel for automated assembly.
Murata GCM3195C2A242JA16D technical specifications.
| Capacitance | 2.4nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.85mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM3195C2A242JA16D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
