This is a 0.0039uF ceramic chip capacitor with a 50VDC voltage rating and 5% tolerance. It has a dielectric of X8G and is constructed with a flat construction style. The capacitor is available in a 1206 package and is designed for surface mount applications. It operates over a temperature range of -55 to 150 degrees Celsius.
Murata GCM3195G1H392JA16D technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X8G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM3195G1H392JA16D to view detailed technical specifications.
No datasheet is available for this part.