This 220pF multilayer ceramic capacitor has a rated voltage of 630VDC with a tolerance of 5%. It features a U2J dielectric and is constructed with a flat, ceramic chip case style. The component is designed for surface mount applications and has a height of 1mm. It operates within a temperature range of -55°C to 125°C and is suitable for use in powertrains and safety devices in automotive applications.
Murata GCM31A7U2J221JX01J technical specifications.
| Capacitance | 220pF |
| Voltage | 630VDC |
| Tolerance | 5% |
| Dielectric | U2J |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Height | 1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM31A7U2J221JX01J to view detailed technical specifications.
No datasheet is available for this part.