
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 25V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This two-terminal surface-mount device measures 3.2mm in length, 1.6mm in width, and 1.6mm in height, with a 10% capacitance tolerance. Designed for automotive applications and supplied on tape and reel.
Murata GCM31CC71E106KA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM31CC71E106KA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.