
The GCM31CL81H105KA55K is a 1206 multilayer ceramic capacitor from Murata with a capacitance of 1uF and a DC rated voltage of 50V. It has a 2-terminal design and operates over a temperature range of -55 to 150 degrees Celsius. The capacitor measures 1.6mm in width, 3.2mm in length, and 1.6mm in height.
Murata GCM31CL81H105KA55K technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM31CL81H105KA55K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.