The GCM31CL81H105MA55L is a 1uF multilayer ceramic capacitor with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50V and a capacitance of 1uF. The capacitor is packaged in a 1206 package type and has dimensions of 1.6mm in width and 3.2mm in length. It is a type of multilayer ceramic capacitor.
Murata GCM31CL81H105MA55L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM31CL81H105MA55L to view detailed technical specifications.
No datasheet is available for this part.