The GCM31CR71A226ME02K is a 22uF ceramic capacitor with a DC rated voltage of 10V. It has a 1206 package type and operates over a temperature range of -55 to 125°C. The capacitor is a multilayer ceramic (MLCC) type with a width of 1.6mm and a length of 3.2mm.
Murata GCM31CR71A226ME02K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM31CR71A226ME02K to view detailed technical specifications.
No datasheet is available for this part.