Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 10V DC rated voltage. Features X7R dielectric with a ±20% tolerance, operating from -55°C to 125°C. This surface-mount device has a 1206 package size, measuring 3.2mm in length and 1.6mm in width and height, with two terminals.
Murata GCM31CR71A226ME02L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM31CR71A226ME02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.