Murata GCM31CR71H225KA40L technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 10% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM31CR71H225KA40L to view detailed technical specifications.
No datasheet is available for this part.