
Multilayer ceramic capacitor featuring 2.2µF capacitance and 50V DC rated voltage. Dielectric material is X7R with a ±10% tolerance. This surface mount component is housed in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm x 1.6mm. Operating temperature range is -55°C to +125°C, and it is RoHS compliant.
Murata GCM31CR71H225KA55L technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM31CR71H225KA55L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
