This ceramic capacitor from Murata features a capacitance of 0.047uF and a DC rated voltage of 50V. It has a 1206 package type and measures 1.6mm in width, 3.2mm in length, and 1.15mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Murata GCM31M5C1H473GA16L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM31M5C1H473GA16L to view detailed technical specifications.
No datasheet is available for this part.