This 1.5uF ceramic chip capacitor has a rated voltage of 16VDC and a tolerance of 10%. It features a X8L dielectric and is constructed in a flat, ceramic chip case style. The capacitor is suitable for surface mount applications and has a height of 1.15mm. It operates within a temperature range of -55°C to 150°C.
Murata GCM31ML81C155KA37K technical specifications.
| Capacitance | 1.5uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X8L |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM31ML81C155KA37K to view detailed technical specifications.
No datasheet is available for this part.