The GCM31MR71E335KA57K is a multilayer ceramic capacitor with a capacitance of 3.3uF and a voltage rating of 25V. It has a tolerance of 10% and is constructed with X7R dielectric material. The capacitor is available in a 1206 package and is surface mountable. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata GCM31MR71E335KA57K technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.15mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM31MR71E335KA57K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.