This 330nF ceramic capacitor has a voltage rating of 50V and operates within a temperature range of -55°C to 125°C. It features a 1206 package type and is constructed with a flat, X7R dielectric material. The capacitor is surface mountable and is available in a tape and reel packaging format with a quantity of 10,000 pieces.
Murata GCM31MR71H334KA37K technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.15mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM31MR71H334KA37K to view detailed technical specifications.
No datasheet is available for this part.