
Multilayer Ceramic Capacitor (MLCC) with 150nF capacitance and 10% tolerance, rated for 100V DC. Features X7R dielectric and a 1206 (3216 metric) SMD package. Designed for surface mounting with a maximum operating temperature of 125°C and AEC-Q200 automotive qualification. Packaged in tape and reel for automated assembly.
Murata GCM31MR72A154KA37L technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | GCM |
| Termination | SMD/SMT |
| Thickness | 0.049inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GCM31MR72A154KA37L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.