The GCM31MR91H154JA37L ceramic capacitor from Murata features a capacitance of 0.15uF and a DC rated voltage of 50V. It has a compact 1206 package size and operates within a temperature range of -55 to 150 degrees Celsius. This component is suitable for use in various electronic applications.
Murata GCM31MR91H154JA37L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM31MR91H154JA37L to view detailed technical specifications.
No datasheet is available for this part.