This ceramic capacitor has a capacitance of 0.15uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 1206 package type. The capacitor is designed to operate within a temperature range of -55 to 150 degrees Celsius. Its dimensions are 1.6mm in width, 3.2mm in length, and 1.15mm in height.
Murata GCM31MR91H154MA37L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM31MR91H154MA37L to view detailed technical specifications.
No datasheet is available for this part.