Multilayer Ceramic Capacitor (MLCC) with 22µF capacitance and 25V DC rated voltage. Features X7S dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal surface-mount device measures 3.2mm in length, 2.5mm in width, and 2.5mm in height, with a 10% capacitance tolerance.
Murata GCM32EC71E226KE36K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM32EC71E226KE36K to view detailed technical specifications.
No datasheet is available for this part.