22µF, 25V X7S multilayer ceramic capacitor with 10% tolerance. Features a 1210 SMD package, operating temperature range of -55°C to 125°C, and a dielectric material suitable for automotive applications. Dimensions are 3.2mm length, 2.5mm width, and 2.5mm height, with two terminals.
Murata GCM32EC71E226KE36L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM32EC71E226KE36L to view detailed technical specifications.
No datasheet is available for this part.