
10µF, 50V X7S multilayer ceramic capacitor with 10% capacitance tolerance. Features a 1210 SMD package with 2.5mm width and 3.2mm length, operating from -55°C to 125°C. This automotive-grade component offers a 2.5mm height.
Murata GCM32EC71H106KA03K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM32EC71H106KA03K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.