This 10uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a rated voltage of 50 volts and is available in a 1210 package type. The capacitor measures 2.5mm in width and 3.2mm in length, with a height of 2.5mm. It is a multilayer ceramic capacitor suitable for various electronic applications.
Murata GCM32EC71H106MA03L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM32EC71H106MA03L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.