
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 50V DC rated voltage. Features an X8L dielectric for stable performance across a wide temperature range of -55°C to 150°C. This 2-terminal component has a 10% capacitance tolerance and is supplied in a 1210 SMD package with dimensions of 3.2mm length, 2.5mm width, and 2.5mm height. Designed for automotive applications and delivered on tape and reel.
Murata GCM32EL8EH106KA07L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GCM32EL8EH106KA07L to view detailed technical specifications.
No datasheet is available for this part.