
Multilayer Ceramic Capacitor (MLCC) with 47µF capacitance and 6.3VDC rated voltage. Features X7R dielectric with ±20% tolerance, suitable for operation from -55°C to 125°C. Surface mount device in a 1210 package (3.2 x 2.5 x 2.5 mm) with pad termination. Ideal for automotive powertrains and safety devices.
Murata GCM32ER70J476ME19L technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1210 |
| Product Length (mm) | 3.2 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 2.5 |
| Product Weight (g) | 0.11 |
| Number of Terminals | 2 |
| Size (mm) | 3.2 X 2.5 X 2.5 |
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Ideal For Powertrains and Safety Devices in Automotive |
| Cage Code | SS898 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Murata GCM32ER70J476ME19L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.